
ATS-X51325R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36813-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51325R-C1-R0 |
Description | MAXIFLOW 31.75X31.75X19.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.279" (32.50mm) | |
Width | 1.279" (32.50mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,42000 Kč | 404,42 Kč |
| 10 | 357,91100 Kč | 3 579,11 Kč |
| 25 | 340,89840 Kč | 8 522,46 Kč |
| 50 | 328,56420 Kč | 16 428,21 Kč |
| 100 | 316,66240 Kč | 31 666,24 Kč |
| 300 | 298,65107 Kč | 89 595,32 Kč |
| 500 | 290,61484 Kč | 145 307,42 Kč |
| Unit Price without VAT: | 404,42000 Kč |
|---|---|
| Unit Price with VAT: | 489,34820 Kč |

