Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS-X51270K-C1-R0
ATS-X51270K-C1-R0

ATS-X51270K-C1-R0

DigiKey Part Number
ATS36793-ND
Manufacturer
Manufacturer Product Number
ATS-X51270K-C1-R0
Description
MAXIFLOW 26.25X26.25X14.5MM T766
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Angled Fins
Length
1.063" (27.00mm)
Width
1.063" (27.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.8°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,33000 Kč360,33 Kč
10318,83400 Kč3 188,34 Kč
25303,69840 Kč7 592,46 Kč
50292,70800 Kč14 635,40 Kč
100282,10390 Kč28 210,39 Kč
300266,06287 Kč79 818,86 Kč
500258,90576 Kč129 452,88 Kč
Manufacturers Standard Package
Unit Price without VAT:360,33000 Kč
Unit Price with VAT:435,99930 Kč