
ATS-X51270D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36777-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51270D-C1-R0 |
Description | MAXIFLOW 26.25X26.25X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,48000 Kč | 523,48 Kč |
| 10 | 463,30000 Kč | 4 633,00 Kč |
| 25 | 441,26880 Kč | 11 031,72 Kč |
| 50 | 425,29760 Kč | 21 264,88 Kč |
| 100 | 409,88520 Kč | 40 988,52 Kč |
| 300 | 386,55917 Kč | 115 967,75 Kč |
| 500 | 376,15524 Kč | 188 077,62 Kč |
| Unit Price without VAT: | 523,48000 Kč |
|---|---|
| Unit Price with VAT: | 633,41080 Kč |

