



ATS-X51250D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36776-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51250D-C1-R0 |
Description | MAXIFLOW 24.25X24.25X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,57000 Kč | 508,57 Kč |
| 10 | 450,13400 Kč | 4 501,34 Kč |
| 25 | 428,72880 Kč | 10 718,22 Kč |
| 50 | 413,20700 Kč | 20 660,35 Kč |
| 100 | 398,23760 Kč | 39 823,76 Kč |
| 300 | 375,57303 Kč | 112 671,91 Kč |
| 500 | 365,46390 Kč | 182 731,95 Kč |
| Unit Price without VAT: | 508,57000 Kč |
|---|---|
| Unit Price with VAT: | 615,36970 Kč |

