Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS-X51230D-C1-R0
ATS-X51230D-C1-R0

ATS-X51230D-C1-R0

DigiKey Part Number
ATS36775-ND
Manufacturer
Manufacturer Product Number
ATS-X51230D-C1-R0
Description
MAXIFLOW 22.25X22.25X9.5MM T766
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Angled Fins
Length
0.906" (23.00mm)
Width
0.906" (23.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
11.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,32000 Kč503,32 Kč
10445,41000 Kč4 454,10 Kč
25424,24360 Kč10 606,09 Kč
50408,88140 Kč20 444,07 Kč
100394,06740 Kč39 406,74 Kč
300371,64220 Kč111 492,66 Kč
500361,63932 Kč180 819,66 Kč
Manufacturers Standard Package
Unit Price without VAT:503,32000 Kč
Unit Price with VAT:609,01720 Kč