



ATS-X51210D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36774-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51210D-C1-R0 |
Description | MAXIFLOW 20.25X20.25X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,57000 Kč | 508,57 Kč |
| 10 | 450,15500 Kč | 4 501,55 Kč |
| 25 | 428,75400 Kč | 10 718,85 Kč |
| 50 | 413,23220 Kč | 20 661,61 Kč |
| 100 | 398,26070 Kč | 39 826,07 Kč |
| 300 | 375,59613 Kč | 112 678,84 Kč |
| 500 | 365,48782 Kč | 182 743,91 Kč |
| Unit Price without VAT: | 508,57000 Kč |
|---|---|
| Unit Price with VAT: | 615,36970 Kč |

