



ATS-X51190R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36805-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51190R-C1-R0 |
Description | MAXIFLOW 18.25X18.25X19.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,56000 Kč | 575,56 Kč |
| 10 | 509,28500 Kč | 5 092,85 Kč |
| 25 | 485,07040 Kč | 12 126,76 Kč |
| 50 | 467,50780 Kč | 23 375,39 Kč |
| 100 | 450,56040 Kč | 45 056,04 Kč |
| 300 | 424,91413 Kč | 127 474,24 Kč |
| 500 | 413,47582 Kč | 206 737,91 Kč |
| Unit Price without VAT: | 575,56000 Kč |
|---|---|
| Unit Price with VAT: | 696,42760 Kč |

