



ATS-X51170K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36788-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51170K-C1-R0 |
Description | MAXIFLOW 16.25X16.25X14.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.669" (17.00mm) |
Series | Width 0.669" (17.00mm) |
Packaging Bulk | Fin Height 0.571" (14.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,60000 Kč | 538,60 Kč |
| 10 | 476,73900 Kč | 4 767,39 Kč |
| 25 | 454,07760 Kč | 11 351,94 Kč |
| 50 | 437,63620 Kč | 21 881,81 Kč |
| 100 | 421,77210 Kč | 42 177,21 Kč |
| 300 | 397,77140 Kč | 119 331,42 Kč |
| 500 | 387,06412 Kč | 193 532,06 Kč |
| Unit Price without VAT: | 538,60000 Kč |
|---|---|
| Unit Price with VAT: | 651,70600 Kč |

