Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS-X51170D-C1-R0
ATS-X51170D-C1-R0

ATS-X51170D-C1-R0

DigiKey Part Number
ATS36772-ND
Manufacturer
Manufacturer Product Number
ATS-X51170D-C1-R0
Description
MAXIFLOW 16.25X16.25X9.5MM T766
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Angled Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
18.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,62000 Kč488,62 Kč
10432,51700 Kč4 325,17 Kč
25411,95560 Kč10 298,89 Kč
50397,04280 Kč19 852,14 Kč
100382,65500 Kč38 265,50 Kč
300360,88213 Kč108 264,64 Kč
500351,17014 Kč175 585,07 Kč
Manufacturers Standard Package
Unit Price without VAT:488,62000 Kč
Unit Price with VAT:591,23020 Kč