Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
How To Install The superGRIP™ Heat Sink Attachment
We Own The Board

ATS-X50300G-C1-R0

DigiKey Part Number
ATS1969-ND
Manufacturer
Manufacturer Product Number
ATS-X50300G-C1-R0
Description
SUPERGRIP HEATSINK 30X30X12.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Angled Fins
Mfr
Length
1.181" (30.00mm)
Series
Width
1.181" (30.00mm)
Packaging
Bulk
Fin Height
0.492" (12.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
4.40°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Clip, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,98000 Kč554,98 Kč
10491,10100 Kč4 911,01 Kč
25467,76000 Kč11 694,00 Kč
50450,83120 Kč22 541,56 Kč
100434,49060 Kč43 449,06 Kč
300409,76127 Kč122 928,38 Kč
500398,73018 Kč199 365,09 Kč
Manufacturers Standard Package
Unit Price without VAT:554,98000 Kč
Unit Price with VAT:671,52580 Kč