



ATS-X50190P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1980-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50190P-C1-R0 |
Description | SUPERGRIP HEATSINK 19X19X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.748" (19.00mm) |
Series | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,69000 Kč | 565,69 Kč |
| 10 | 500,67600 Kč | 5 006,76 Kč |
| 25 | 476,88120 Kč | 11 922,03 Kč |
| 50 | 459,61260 Kč | 22 980,63 Kč |
| 100 | 442,95490 Kč | 44 295,49 Kč |
| 300 | 417,74190 Kč | 125 322,57 Kč |
| 500 | 406,49566 Kč | 203 247,83 Kč |
| Unit Price without VAT: | 565,69000 Kč |
|---|---|
| Unit Price with VAT: | 684,48490 Kč |



