



ATS-X50190G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1963-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50190G-C1-R0 |
Description | SUPERGRIP HEATSINK 19X19X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.748" (19.00mm) |
Series | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 463,61500 Kč | 4 636,15 Kč |
| 25 | 441,57960 Kč | 11 039,49 Kč |
| 50 | 425,59160 Kč | 21 279,58 Kč |
| 100 | 410,16860 Kč | 41 016,86 Kč |
| 300 | 386,82517 Kč | 116 047,55 Kč |
| 500 | 376,41350 Kč | 188 206,75 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



