
ATS-VC-047-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-047-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-047-C1-R0 |
Description | 200X90X4MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 7.874" (200.00mm) |
Packaging Box | Width 3.543" (90.00mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Rectangular | Working Fluid Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,76000 Kč | 1 144,76 Kč |
| 10 | 1 012,97200 Kč | 10 129,72 Kč |
| 25 | 964,78360 Kč | 24 119,59 Kč |
| 50 | 929,81320 Kč | 46 490,66 Kč |
| 100 | 896,06490 Kč | 89 606,49 Kč |
| Unit Price without VAT: | 1 144,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,15960 Kč |



