
ATS-VC-044-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-044-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-044-C1-R0 |
Description | 100X30X4MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 3.937" (100.00mm) |
Packaging Box | Width 1.181" (30.00mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Rectangular | Working Fluid Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,89000 Kč | 708,89 Kč |
| 10 | 627,31500 Kč | 6 273,15 Kč |
| 25 | 597,47720 Kč | 14 936,93 Kč |
| 50 | 575,84080 Kč | 28 792,04 Kč |
| 100 | 554,96240 Kč | 55 496,24 Kč |
| 250 | 528,48104 Kč | 132 120,26 Kč |
| Unit Price without VAT: | 708,89000 Kč |
|---|---|
| Unit Price with VAT: | 857,75690 Kč |


