
ATS-UC-NF-201 | |
|---|---|
DigiKey Part Number | ATS-UC-NF-201-ND |
Manufacturer | |
Manufacturer Product Number | ATS-UC-NF-201 |
Description | CPU HEAT SINK NO FAN COPPER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA2011 & LGA2066 CPU Cooler Copper Top Mount, Skived |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.543" (90.00mm) | |
Width | 3.543" (90.00mm) | |
Diameter | - | |
Fin Height | 1.102" (28.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 168,73000 Kč | 4 168,73 Kč |
| 10 | 3 688,23600 Kč | 36 882,36 Kč |
| 25 | 3 512,34400 Kč | 87 808,60 Kč |
| 50 | 3 384,70540 Kč | 169 235,27 Kč |
| Unit Price without VAT: | 4 168,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 044,16330 Kč |


