
ATS-TI1OP-1918-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-TI1OP-1918-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TI1OP-1918-C1-R0 |
Description | TI DKQ56/DDV44 HEATSINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.630" (41.40mm) |
Mfr | Width 0.787" (20.00mm) |
Packaging Bulk | Fin Height 1.291" (32.80mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.60°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 10 | 262,70600 Kč | 2 627,06 Kč |
| 25 | 250,22040 Kč | 6 255,51 Kč |
| 50 | 241,17040 Kč | 12 058,52 Kč |
| 100 | 232,43740 Kč | 23 243,74 Kč |
| 300 | 219,22333 Kč | 65 767,00 Kč |
| 500 | 213,33002 Kč | 106 665,01 Kč |
| 1 000 | 205,57693 Kč | 205 576,93 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |





