TEC (Thermoelectric Cooler) 200.0W @ 27°C 20 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-TEC50-195-185

DigiKey Part Number
684-ATS-TEC50-195-185-ND
Manufacturer
Manufacturer Product Number
ATS-TEC50-195-185
Description
TEC Module 50x50x3.3mm
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 200.0W @ 27°C 20 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 50.00mm L x 50.00mm W
Qmax @ Th
200.0W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
3.30mm
Number of Stages
1
Current - Max
20 A
Voltage - Max
15.4 V
Resistance
580 mOhms
Operating Temperature
80°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 145,44000 Kč1 145,44 Kč
51 076,10600 Kč5 380,53 Kč
101 047,56900 Kč10 475,69 Kč
251 011,02000 Kč25 275,50 Kč
50984,22240 Kč49 211,12 Kč
100958,14290 Kč95 814,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 145,44000 Kč
Unit Price with VAT:1 385,98240 Kč