
ATS-TEC40-39-004 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC40-39-004-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC40-39-004 |
Description | TEC MODULE, 40X40X3.9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 53.0W @ 27°C 6 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 53.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 15.4 V | |
Resistance | 2.05 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,69000 Kč | 398,69 Kč |
| 5 | 374,52200 Kč | 1 872,61 Kč |
| 10 | 364,56500 Kč | 3 645,65 Kč |
| 30 | 349,37400 Kč | 10 481,22 Kč |
| 50 | 342,51720 Kč | 17 125,86 Kč |
| 100 | 333,44040 Kč | 33 344,04 Kč |
| Unit Price without VAT: | 398,69000 Kč |
|---|---|
| Unit Price with VAT: | 482,41490 Kč |



