
ATS-TEC30-59-085 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC30-59-085-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC30-59-085 |
Description | TEC Module 30x30x3.2mm |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 60.7W @ 27°C 12 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 60.7W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 12 A | |
Voltage - Max | 8.61 V | |
Resistance | 560 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,99000 Kč | 480,99 Kč |
| 5 | 451,98600 Kč | 2 259,93 Kč |
| 10 | 439,98700 Kč | 4 399,87 Kč |
| 25 | 424,62080 Kč | 10 615,52 Kč |
| 50 | 413,36720 Kč | 20 668,36 Kč |
| 100 | 402,40860 Kč | 40 240,86 Kč |
| Unit Price without VAT: | 480,99000 Kč |
|---|---|
| Unit Price with VAT: | 581,99790 Kč |


