TEC (Thermoelectric Cooler) 26.7W @ 27°C 3 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-TEC30-36-017

DigiKey Part Number
684-ATS-TEC30-36-017-ND
Manufacturer
Manufacturer Product Number
ATS-TEC30-36-017
Description
TEC MODULE, 30X30X3.6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 26.7W @ 27°C 3 A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delta Tmax @ Th
68°C @ 27°C
Manufacturer
Advanced Thermal Solutions Inc.
Height
3.60mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
3 A
Part Status
Active
Voltage - Max
15.4 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.42 Ohms
Size / Dimension
Square - 30.00mm L x 30.00mm W
Features
Lead Wires, Sealed - Silicone RTV
Qmax @ Th
26.7W @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADV-127-135200-SEuropean Thermodynamics Ltd242985-ADV-127-135200-S-ND360,33000 KčSimilar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,07000 Kč418,07 Kč
5392,78800 Kč1 963,94 Kč
10382,35300 Kč3 823,53 Kč
30366,41500 Kč10 992,45 Kč
50359,22960 Kč17 961,48 Kč
100349,70910 Kč34 970,91 Kč
Manufacturers Standard Package
Unit Price without VAT:418,07000 Kč
Unit Price with VAT:505,86470 Kč