
ATS-TEC10-47-012 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC10-47-012-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC10-47-012 |
Description | TEC MODULE, 10X10X4.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.0W @ 27°C 4 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 10.00mm L x 10.00mm W | |
Qmax @ Th | 2.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 0.8 V | |
Resistance | 160 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 5 | 353,31200 Kč | 1 766,56 Kč |
| 10 | 343,94700 Kč | 3 439,47 Kč |
| 30 | 329,60567 Kč | 9 888,17 Kč |
| 50 | 323,13820 Kč | 16 156,91 Kč |
| 100 | 314,57520 Kč | 31 457,52 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |



