
ATS-TCP-1020 | |
|---|---|
DigiKey Part Number | 684-ATS-TCP-1020-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TCP-1020 |
Description | COLD PLATE HEAT SINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) |
Datasheet | Datasheet |
Category | Product Type Passive, Cold Plate |
Manufacturer Advanced Thermal Solutions Inc. | Power - Cooling 400 W |
Series | Flow Rate 0.50 - 2.00GPM (1.9-7.6LPM) |
Packaging Bulk | Dimensions - Overall 12.01" L x 5.00" W x 0.59" H (305.0mm x 127.0mm x 15.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 807,27000 Kč | 7 807,27 Kč |
| 10 | 6 906,41000 Kč | 69 064,10 Kč |
| 25 | 6 576,62400 Kč | 164 415,60 Kč |
| Unit Price without VAT: | 7 807,27000 Kč |
|---|---|
| Unit Price with VAT: | 9 446,79670 Kč |




