Clip For Heat Sink Attachment Assemblies 42.5mm x 42.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clip For Heat Sink Attachment Assemblies 42.5mm x 42.5mm
How To Install The superGRIP™ Heat Sink Attachment

ATS-SG425-R0

DigiKey Part Number
ATS1942-ND
Manufacturer
Manufacturer Product Number
ATS-SG425-R0
Description
SUPERGRIP CLIP KIT 42.5X42.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clip For Heat Sink Attachment Assemblies 42.5mm x 42.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Advanced Thermal Solutions Inc.
Accessory Type
Clip
Series
For Use With/Related Products
Heat Sink Attachment Assemblies 42.5mm x 42.5mm
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10172,79300 Kč1 727,93 Kč
25164,59080 Kč4 114,77 Kč
50158,63980 Kč7 931,99 Kč
100152,89900 Kč15 289,90 Kč
300144,21287 Kč43 263,86 Kč
500140,33972 Kč70 169,86 Kč
1 000135,24350 Kč135 243,50 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč