Clip For Heat Sink Attachment Assemblies 32.5mm x 32.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clip For Heat Sink Attachment Assemblies 32.5mm x 32.5mm
How To Install The superGRIP™ Heat Sink Attachment

ATS-SG325-R0

DigiKey Part Number
ATS1937-ND
Manufacturer
Manufacturer Product Number
ATS-SG325-R0
Description
SUPERGRIP CLIP KIT 32.5X32.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clip For Heat Sink Attachment Assemblies 32.5mm x 32.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Advanced Thermal Solutions Inc.
Accessory Type
Clip
Series
For Use With/Related Products
Heat Sink Attachment Assemblies 32.5mm x 32.5mm
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,96000 Kč193,96 Kč
10171,62000 Kč1 716,20 Kč
25163,47360 Kč4 086,84 Kč
50157,56340 Kč7 878,17 Kč
100151,86140 Kč15 186,14 Kč
300143,23420 Kč42 970,26 Kč
500139,38732 Kč69 693,66 Kč
1 000134,32569 Kč134 325,69 Kč
Manufacturers Standard Package
Unit Price without VAT:193,96000 Kč
Unit Price with VAT:234,69160 Kč