
ATS-PPS-19 | |
---|---|
DigiKey Part Number | ATS1906-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PPS-19 |
Description | HEATSINK MUSIC WR SPRING 4.47MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Spring For pushPIN™ heatsinks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 Kč | 4,37 Kč |
10 | 3,93700 Kč | 39,37 Kč |
25 | 3,75760 Kč | 93,94 Kč |
50 | 3,62020 Kč | 181,01 Kč |
100 | 3,48690 Kč | 348,69 Kč |
250 | 3,32280 Kč | 830,70 Kč |
500 | 3,20240 Kč | 1 601,20 Kč |
1 000 | 3,08680 Kč | 3 086,80 Kč |
5 000 | 2,83396 Kč | 14 169,80 Kč |
Unit Price without VAT: | 4,37000 Kč |
---|---|
Unit Price with VAT: | 5,28770 Kč |