
ATS-PPS-01 | |
|---|---|
DigiKey Part Number | ATS1888-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PPS-01 |
Description | HEATSINK MUSIC WR SPRING 3.66MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spring For pushPIN™ heatsinks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 50 | 3,63260 Kč | 181,63 Kč |
| 100 | 3,50040 Kč | 350,04 Kč |
| 250 | 3,33532 Kč | 833,83 Kč |
| 500 | 3,21480 Kč | 1 607,40 Kč |
| 1 000 | 3,09867 Kč | 3 098,67 Kč |
| 5 000 | 2,84481 Kč | 14 224,05 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










