
ATS-PP-02 | |
|---|---|
DigiKey Part Number | ATS1881-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PP-02 |
Description | HEATSINK BRASS PUSH PIN 10MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push Pin For pushPIN™ heatsinks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Push Pin | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 12,22290 Kč | 1 222,29 Kč |
| 250 | 11,64296 Kč | 2 910,74 Kč |
| 500 | 11,22218 Kč | 5 611,09 Kč |
| 1 000 | 10,81649 Kč | 10 816,49 Kč |
| 5 000 | 9,92878 Kč | 49 643,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






