
ATS-PP-01 | |
|---|---|
DigiKey Part Number | ATS1880-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PP-01 |
Description | HEATSINK BRASS PUSH PIN 9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push Pin For pushPIN™ heatsinks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Push Pin | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 19,46920 Kč | 486,73 Kč |
| 50 | 18,76800 Kč | 938,40 Kč |
| 100 | 18,09190 Kč | 1 809,19 Kč |
| 250 | 17,23264 Kč | 4 308,16 Kč |
| 500 | 16,60984 Kč | 8 304,92 Kč |
| 1 000 | 16,00909 Kč | 16 009,09 Kč |
| 5 000 | 14,69432 Kč | 73 471,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



