



ATS-PCB1064 | |
|---|---|
DigiKey Part Number | ATS2106-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1064 |
Description | HEATSINK TO-220 CLIP-ON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 18,56600 Kč | 185,66 Kč |
| 25 | 17,69040 Kč | 442,26 Kč |
| 50 | 17,05060 Kč | 852,53 Kč |
| 100 | 16,43580 Kč | 1 643,58 Kč |
| 300 | 15,50473 Kč | 4 651,42 Kč |
| 500 | 15,08948 Kč | 7 544,74 Kč |
| 1 000 | 14,54366 Kč | 14 543,66 Kč |
| 5 000 | 13,34928 Kč | 66 746,40 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


