

ATS-PCB1050 | |
---|---|
DigiKey Part Number | ATS2092-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1050 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.130" (28.70mm) | |
Width | 1.900" (48.26mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,62000 Kč | 40,62 Kč |
10 | 35,86900 Kč | 358,69 Kč |
25 | 34,16960 Kč | 854,24 Kč |
50 | 32,93220 Kč | 1 646,61 Kč |
100 | 31,74490 Kč | 3 174,49 Kč |
300 | 29,94450 Kč | 8 983,35 Kč |
500 | 29,14200 Kč | 14 571,00 Kč |
1 000 | 28,90163 Kč | 28 901,63 Kč |
Unit Price without VAT: | 40,62000 Kč |
---|---|
Unit Price with VAT: | 49,15020 Kč |