


ATS-PCB1049 | |
|---|---|
DigiKey Part Number | 684-ATS-PCB1049-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1049 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.670" (42.42mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 43,61720 Kč | 1 090,43 Kč |
| 50 | 42,04220 Kč | 2 102,11 Kč |
| 100 | 40,52190 Kč | 4 052,19 Kč |
| 300 | 38,22407 Kč | 11 467,22 Kč |
| 500 | 37,19964 Kč | 18 599,82 Kč |
| 1 000 | 35,85199 Kč | 35 851,99 Kč |
| 5 000 | 32,90303 Kč | 164 515,15 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

