


ATS-P1-43-C2-R0 | |
|---|---|
DigiKey Part Number | ATS36557-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-43-C2-R0 |
Description | HEATSINK 25X25X10MM L-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.85°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 107,00600 Kč | 1 070,06 Kč |
| 25 | 101,92440 Kč | 2 548,11 Kč |
| 50 | 98,24540 Kč | 4 912,27 Kč |
| 100 | 94,69050 Kč | 9 469,05 Kč |
| 250 | 90,18724 Kč | 22 546,81 Kč |
| 500 | 86,91870 Kč | 43 459,35 Kč |
| 1 000 | 83,76585 Kč | 83 765,85 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |











