


ATS-P1-21-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1806-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-21-C2-R0 |
Description | HEATSINK 60X60X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.28°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,19000 Kč | 180,19 Kč |
| 10 | 159,45400 Kč | 1 594,54 Kč |
| 25 | 151,88000 Kč | 3 797,00 Kč |
| 50 | 146,39440 Kč | 7 319,72 Kč |
| 100 | 141,09600 Kč | 14 109,60 Kč |
| 250 | 134,38152 Kč | 33 595,38 Kč |
| 500 | 129,50844 Kč | 64 754,22 Kč |
| 1 000 | 124,80629 Kč | 124 806,29 Kč |
| Unit Price without VAT: | 180,19000 Kč |
|---|---|
| Unit Price with VAT: | 218,02990 Kč |


