


ATS-NVP-3725-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-NVP-3725-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVP-3725-C1-R0 |
Description | THERM PLATE NVIDA TTP XAVIER NX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Xavier NX Aluminum Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Bolt On, Thermal Material |
Mfr | Shape Rectangular, Fins |
Series | Length 2.480" (63.00mm) |
Packaging Box | Width 1.575" (40.00mm) |
Part Status Active | Fin Height 0.197" (5.00mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,11000 Kč | 524,11 Kč |
| 25 | 417,51600 Kč | 10 437,90 Kč |
| 100 | 378,62540 Kč | 37 862,54 Kč |
| Unit Price without VAT: | 524,11000 Kč |
|---|---|
| Unit Price with VAT: | 634,17310 Kč |


