ATS-MG450-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-MG450-R0

DigiKey Part Number
ATS1927-ND
Manufacturer
Manufacturer Product Number
ATS-MG450-R0
Description
MAXIGRIP CLIP KIT 45X45MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clip For Heat Sink Attachment Assemblies 45mm x 45mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Clip
For Use With/Related Products
Heat Sink Attachment Assemblies 45mm x 45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,03000 Kč145,03 Kč
10128,42600 Kč1 284,26 Kč
25122,33400 Kč3 058,35 Kč
50117,91360 Kč5 895,68 Kč
100113,64680 Kč11 364,68 Kč
300107,19433 Kč32 158,30 Kč
500104,31580 Kč52 157,90 Kč
1 000100,53059 Kč100 530,59 Kč
Manufacturers Standard Package
Unit Price without VAT:145,03000 Kč
Unit Price with VAT:175,48630 Kč