ATS-MG425-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-MG425-R0

DigiKey Part Number
ATS1926-ND
Manufacturer
Manufacturer Product Number
ATS-MG425-R0
Description
MAXIGRIP CLIP KIT 42.5X42.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clip For Heat Sink Attachment Assemblies 42.5mm x 42.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Clip
For Use With/Related Products
Heat Sink Attachment Assemblies 42.5mm x 42.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,52000 Kč143,52 Kč
10127,08400 Kč1 270,84 Kč
25121,05560 Kč3 026,39 Kč
50116,68140 Kč5 834,07 Kč
100112,45910 Kč11 245,91 Kč
300106,07400 Kč31 822,20 Kč
500103,22556 Kč51 612,78 Kč
1 00099,47991 Kč99 479,91 Kč
Manufacturers Standard Package
Unit Price without VAT:143,52000 Kč
Unit Price with VAT:173,65920 Kč