
ATS-MG375-R0 | |
|---|---|
DigiKey Part Number | ATS1924-ND |
Manufacturer | |
Manufacturer Product Number | ATS-MG375-R0 |
Description | MAXIGRIP CLIP KIT 37.5X37.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clip For Heat Sink Attachment Assemblies 37.5mm x 37.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Heat Sink Attachment Assemblies 37.5mm x 37.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,52000 Kč | 143,52 Kč |
| 10 | 127,08400 Kč | 1 270,84 Kč |
| 25 | 121,05560 Kč | 3 026,39 Kč |
| 50 | 116,68140 Kč | 5 834,07 Kč |
| 100 | 112,45910 Kč | 11 245,91 Kč |
| 300 | 106,07400 Kč | 31 822,20 Kč |
| 500 | 103,22556 Kč | 51 612,78 Kč |
| 1 000 | 99,47991 Kč | 99 479,91 Kč |
| Unit Price without VAT: | 143,52000 Kč |
|---|---|
| Unit Price with VAT: | 173,65920 Kč |

