Clip For Heat Sink Attachment Assemblies 32.5mm x 32.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-MG325-R0

DigiKey Part Number
ATS1921-ND
Manufacturer
Manufacturer Product Number
ATS-MG325-R0
Description
MAXIGRIP CLIP KIT 32.5X32.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clip For Heat Sink Attachment Assemblies 32.5mm x 32.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Advanced Thermal Solutions Inc.
Accessory Type
Clip
Series
For Use With/Related Products
Heat Sink Attachment Assemblies 32.5mm x 32.5mm
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
10145,13800 Kč1 451,38 Kč
25138,24240 Kč3 456,06 Kč
50133,24920 Kč6 662,46 Kč
100128,43010 Kč12 843,01 Kč
300121,13537 Kč36 340,61 Kč
500117,88278 Kč58 941,39 Kč
1 000113,60422 Kč113 604,22 Kč
Manufacturers Standard Package
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč