


ATS-HP-F8L75S84W-418 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L75S84W-418-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L75S84W-418 |
Description | HEAT PIPE FLAT 4.5X10.35X75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 104.5W @ 75mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.953" (75.00mm) | |
Width | 0.407" (10.35mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,28000 Kč | 254,28 Kč |
| 10 | 225,08800 Kč | 2 250,88 Kč |
| 30 | 212,33833 Kč | 6 370,15 Kč |
| 50 | 206,64780 Kč | 10 332,39 Kč |
| 100 | 199,16880 Kč | 19 916,88 Kč |
| 250 | 189,68324 Kč | 47 420,81 Kč |
| 500 | 182,80156 Kč | 91 400,78 Kč |
| 1 000 | 176,15945 Kč | 176 159,45 Kč |
| Unit Price without VAT: | 254,28000 Kč |
|---|---|
| Unit Price with VAT: | 307,67880 Kč |


