


ATS-HP-F7L250S65W-019 | |
|---|---|
DigiKey Part Number | ATS2159-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F7L250S65W-019 |
Description | HEAT PIPE FLAT 3.5X11.2X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.441" (11.20mm) |
Part Status Active | Height 0.138" (3.50mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 100.0W @ 250mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 10 | 110,13800 Kč | 1 101,38 Kč |
| 30 | 103,90200 Kč | 3 117,06 Kč |
| 50 | 101,12000 Kč | 5 056,00 Kč |
| 100 | 97,46190 Kč | 9 746,19 Kč |
| 250 | 92,82700 Kč | 23 206,75 Kč |
| 500 | 89,46342 Kč | 44 731,71 Kč |
| 1 000 | 86,21726 Kč | 86 217,26 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |



