


ATS-HP-D8TOOL | |
|---|---|
DigiKey Part Number | 684-ATS-HP-D8TOOL-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D8TOOL |
Description | HEAT PIPE BENDING TOOL 8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pipe Bending Tool Heat Pipes |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Advanced Thermal Solutions Inc. | Tool Type Pipe Bending Tool |
Series | For Use With/Related Products Heat Pipes |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 359,70000 Kč | 7 359,70 Kč |
| 5 | 6 821,91800 Kč | 34 109,59 Kč |
| 10 | 6 602,85100 Kč | 66 028,51 Kč |
| 25 | 6 324,32200 Kč | 158 108,05 Kč |
| Unit Price without VAT: | 7 359,70000 Kč |
|---|---|
| Unit Price with VAT: | 8 905,23700 Kč |



