



ATS-HP-D6L300S30W-010 | |
|---|---|
DigiKey Part Number | ATS2150-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D6L300S30W-010 |
Description | HEAT PIPE ROUND 6 OD 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 11.811" (300.00mm) |
Packaging Bulk | Diameter 0.236" (6.00mm) OD |
Part Status Active | Operating Temperature 30°C ~ 120°C |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Round | Base Product Number |
Power - Cooling 21.0W @ 300mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,92000 Kč | 353,92 Kč |
| 10 | 313,20800 Kč | 3 132,08 Kč |
| 30 | 295,44600 Kč | 8 863,38 Kč |
| 50 | 287,53060 Kč | 14 376,53 Kč |
| 100 | 277,11540 Kč | 27 711,54 Kč |
| 250 | 263,91052 Kč | 65 977,63 Kč |
| 500 | 254,32866 Kč | 127 164,33 Kč |
| Unit Price without VAT: | 353,92000 Kč |
|---|---|
| Unit Price with VAT: | 428,24320 Kč |

