
ATS-HP-D5TOOL-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-D5TOOL-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D5TOOL-C1-R0 |
Description | 5MM PRECISION HEAT PIPE BENDING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pipe Bending Tool Heat Pipes |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Advanced Thermal Solutions Inc. | Tool Type Pipe Bending Tool |
Series | For Use With/Related Products Heat Pipes |
Packaging Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 566,77000 Kč | 6 566,77 Kč |
| 5 | 6 086,97000 Kč | 30 434,85 Kč |
| 10 | 5 891,49100 Kč | 58 914,91 Kč |
| 25 | 5 642,91440 Kč | 141 072,86 Kč |
| Unit Price without VAT: | 6 566,77000 Kč |
|---|---|
| Unit Price with VAT: | 7 945,79170 Kč |




