



ATS-HP-D5L200S40W-007 | |
|---|---|
DigiKey Part Number | ATS2147-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D5L200S40W-007 |
Description | HEAT PIPE ROUND 5 OD 200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 7.874" (200.00mm) |
Packaging Bulk | Diameter 0.197" (5.00mm) OD |
Part Status Active | Operating Temperature 30°C ~ 120°C |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Round | Base Product Number |
Power - Cooling 41.0W @ 200mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HP-CWS-R06-200-N | Boyd Laconia, LLC | 2 289 | 59-HP-CWS-R06-200-N-ND | 2 606,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,90000 Kč | 299,90 Kč |
| 10 | 265,44900 Kč | 2 654,49 Kč |
| 30 | 250,40500 Kč | 7 512,15 Kč |
| 50 | 243,69240 Kč | 12 184,62 Kč |
| 100 | 234,87050 Kč | 23 487,05 Kč |
| 250 | 223,68276 Kč | 55 920,69 Kč |
| 500 | 215,56412 Kč | 107 782,06 Kč |
| 1 000 | 207,72933 Kč | 207 729,33 Kč |
| Unit Price without VAT: | 299,90000 Kč |
|---|---|
| Unit Price with VAT: | 362,87900 Kč |




