


ATS-HP-D4L250S20W-119 | |
|---|---|
DigiKey Part Number | ATS2533-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D4L250S20W-119 |
Description | HEAT PIPE ROUND 4 OD 250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 25.0W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,92000 Kč | 194,92 Kč |
| 10 | 172,48400 Kč | 1 724,84 Kč |
| 30 | 162,72367 Kč | 4 881,71 Kč |
| 50 | 158,36340 Kč | 7 918,17 Kč |
| 100 | 152,63360 Kč | 15 263,36 Kč |
| 250 | 145,36792 Kč | 36 341,98 Kč |
| 500 | 140,09618 Kč | 70 048,09 Kč |
| 1 000 | 135,00923 Kč | 135 009,23 Kč |
| Unit Price without VAT: | 194,92000 Kč |
|---|---|
| Unit Price with VAT: | 235,85320 Kč |


