


ATS-HP-D10L300S66W-170 | |
|---|---|
DigiKey Part Number | ATS2580-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D10L300S66W-170 |
Description | HEAT PIPE ROUND 10 OD 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 83.2W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,86000 Kč | 800,86 Kč |
| 10 | 708,78700 Kč | 7 087,87 Kč |
| 30 | 668,55533 Kč | 20 056,66 Kč |
| 50 | 650,61880 Kč | 32 530,94 Kč |
| 100 | 627,02550 Kč | 62 702,55 Kč |
| 250 | 597,09744 Kč | 149 274,36 Kč |
| Unit Price without VAT: | 800,86000 Kč |
|---|---|
| Unit Price with VAT: | 969,04060 Kč |


