


ATS-HP-D10L200S99W-168 | |
|---|---|
DigiKey Part Number | ATS2578-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D10L200S99W-168 |
Description | HEAT PIPE ROUND 10 OD 200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 124.7W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,49000 Kč | 742,49 Kč |
| 10 | 657,15300 Kč | 6 571,53 Kč |
| 30 | 619,85400 Kč | 18 595,62 Kč |
| 50 | 603,22640 Kč | 30 161,32 Kč |
| 100 | 581,35270 Kč | 58 135,27 Kč |
| 250 | 553,61396 Kč | 138 403,49 Kč |
| Unit Price without VAT: | 742,49000 Kč |
|---|---|
| Unit Price with VAT: | 898,41290 Kč |




