Active, Heat Exchanger 12V 117 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 12V 117 W
What is a Heat Exchanger
ATS Chiller Series

ATS-HE23-C2-R0

DigiKey Part Number
ATS2617-ND
Manufacturer
Manufacturer Product Number
ATS-HE23-C2-R0
Description
HEAT EXCHANGER WITH TWO 12V DC F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 12V 117 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
117 W
Manufacturer
Advanced Thermal Solutions Inc.
Voltage
12V
Series
Weight
16.8 lbs (7.6 kg)
Packaging
Bulk
Dimensions - Overall
19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm)
Part Status
Active
Attachment Method
Bolt On
Product Type
Active, Heat Exchanger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 583,40000 Kč23 583,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23 583,40000 Kč
Unit Price with VAT:28 535,91400 Kč