



ATS-HE22-C7-R0 | |
|---|---|
DigiKey Part Number | ATS2616-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE22-C7-R0 |
Description | HEAT EXCHANGER WITH ONE 48V DC F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 48V 64 W |
Datasheet | Datasheet |
Category | Power - Cooling 64 W |
Manufacturer Advanced Thermal Solutions Inc. | Voltage 48V |
Series | Weight 6.3 lbs (2.9 kg) |
Packaging Bulk | Dimensions - Overall 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) |
Part Status Active | Attachment Method Bolt On |
Product Type Active, Heat Exchanger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 519,64000 Kč | 16 519,64 Kč |
| 10 | 14 610,90400 Kč | 146 109,04 Kč |
| Unit Price without VAT: | 16 519,64000 Kč |
|---|---|
| Unit Price with VAT: | 19 988,76440 Kč |

