Active, Heat Exchanger 12V 64 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 12V 64 W
What is a Heat Exchanger
What is a Cold Plate and How Does it Work?

ATS-HE22-C3-R0

DigiKey Part Number
ATS2613-ND
Manufacturer
Manufacturer Product Number
ATS-HE22-C3-R0
Description
HEAT EXCHANGER WITH ONE 12V DC F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 12V 64 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
64 W
Manufacturer
Advanced Thermal Solutions Inc.
Voltage
12V
Series
Weight
6.3 lbs (2.9 kg)
Packaging
Bulk
Dimensions - Overall
10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm)
Part Status
Active
Attachment Method
Bolt On
Product Type
Active, Heat Exchanger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 869,58000 Kč15 869,58 Kč
1014 036,00200 Kč140 360,02 Kč
Manufacturers Standard Package
Unit Price without VAT:15 869,58000 Kč
Unit Price with VAT:19 202,19180 Kč